GIC Counter, 6 Digit LCD, 10Hz, 85 → 265 V ac

RS Stock No.: 818-4604Brand: GICManufacturers Part No.: Z72FBB
brand-logo
View all in Counters

Technical Document

Specifications

Brand

GIC

Supply Voltage

85 → 265 V ac

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Terminal

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Flush Mount, Panel Mount

Maximum Count Frequency

10Hz

Display Range

999999

Maximum Operating Temperature

+50°C

Measurement Range

999999

Minimum Operating Temperature

-10°C

Weight

29g

Maximum Temperature

+50°C

Country of Origin

India

Product details

Digital Counter

GIC Digital Counters are supplied in three variants which provide the user with various supply voltages to ensure there is a Digital counter to suit your application. Counter mounting bezels to support both 55x55 (818-4604) & 72x72 (818-4597) are available

Comes equipped with a large easy-to-read 6 Digit LCD for easy statues recognition
Wide Voltage range to ensure your installation is supported
Remote reset function
100 year memory retention with integrated EEPROM storage for enhanced protection from data loss
Low power consumption to help keep running costs down

GIC Digital Hour meter & Counter

Stock information temporarily unavailable.

AED 179.55

AED 179.55 Each (ex VAT)

AED 188.53

AED 188.53 Each (inc. VAT)

GIC Counter, 6 Digit LCD, 10Hz, 85 → 265 V ac

AED 179.55

AED 179.55 Each (ex VAT)

AED 188.53

AED 188.53 Each (inc. VAT)

GIC Counter, 6 Digit LCD, 10Hz, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 179.55
5 - 9AED 174.14
10+AED 170.20

Technical Document

Specifications

Brand

GIC

Supply Voltage

85 → 265 V ac

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Terminal

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Flush Mount, Panel Mount

Maximum Count Frequency

10Hz

Display Range

999999

Maximum Operating Temperature

+50°C

Measurement Range

999999

Minimum Operating Temperature

-10°C

Weight

29g

Maximum Temperature

+50°C

Country of Origin

India

Product details

Digital Counter

GIC Digital Counters are supplied in three variants which provide the user with various supply voltages to ensure there is a Digital counter to suit your application. Counter mounting bezels to support both 55x55 (818-4604) & 72x72 (818-4597) are available

Comes equipped with a large easy-to-read 6 Digit LCD for easy statues recognition
Wide Voltage range to ensure your installation is supported
Remote reset function
100 year memory retention with integrated EEPROM storage for enhanced protection from data loss
Low power consumption to help keep running costs down

GIC Digital Hour meter & Counter