Technical Document
Specifications
Product details
Suitable shunts, 60 mV
Calibrated shunts are used for measuring higher currents with DQN moving-coil instruments
Connected in parallel with measuring instrument
25 A version pre-installed on insulating base
Screw connection
Moving Coil DC Meters
AED 143.32
AED 143.32 Each (ex VAT)
AED 150.49
AED 150.49 Each (inc. VAT)
GILGEN Muller & Weigert Plate Shunt, 100 A Max, 60mV Output, ±0.5 % Accuracy
1
AED 143.32
AED 143.32 Each (ex VAT)
AED 150.49
AED 150.49 Each (inc. VAT)
GILGEN Muller & Weigert Plate Shunt, 100 A Max, 60mV Output, ±0.5 % Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 143.32 |
| 5 - 9 | AED 136.34 |
| 10 - 24 | AED 128.99 |
| 25 - 49 | AED 122.59 |
| 50+ | AED 117.39 |
Technical Document
Specifications
Product details
Suitable shunts, 60 mV
Calibrated shunts are used for measuring higher currents with DQN moving-coil instruments
Connected in parallel with measuring instrument
25 A version pre-installed on insulating base
Screw connection
