GILGEN Muller & Weigert Analogue Voltmeter AC Class 1.5, 45 x 45 mm

RS Stock No.: 202-495Brand: GILGEN Muller & WeigertManufacturers Part No.: 4825000000
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

AC

Cutout Height

45mm

Cutout Width

45mm

Depth

53mm

Meter Accuracy

Class 1.5

Meter Type

Voltmeter

Maximum Temperature

+23°C

Measurement Range

0 → 250V

Country of Origin

India

Product details

Moving iron measuring tools, AC current and voltage measurement

EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010

You may be interested in
Stock information temporarily unavailable.

AED 117.76

AED 117.76 Each (ex VAT)

AED 123.65

AED 123.65 Each (inc. VAT)

GILGEN Muller & Weigert Analogue Voltmeter AC Class 1.5, 45 x 45 mm

AED 117.76

AED 117.76 Each (ex VAT)

AED 123.65

AED 123.65 Each (inc. VAT)

GILGEN Muller & Weigert Analogue Voltmeter AC Class 1.5, 45 x 45 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 117.76
5 - 9AED 112.04
10 - 24AED 105.89
25 - 49AED 101.27
50+AED 96.86
You may be interested in

Technical Document

Specifications

Current Type

AC

Cutout Height

45mm

Cutout Width

45mm

Depth

53mm

Meter Accuracy

Class 1.5

Meter Type

Voltmeter

Maximum Temperature

+23°C

Measurement Range

0 → 250V

Country of Origin

India

Product details

Moving iron measuring tools, AC current and voltage measurement

EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010

You may be interested in