Technical Document
Specifications
Current Type
AC
Cutout Height
68mm
Cutout Width
68mm
Depth
53mm
Meter Accuracy
Class 1.5
Meter Type
Voltmeter
Maximum Temperature
+23°C
Measurement Range
0 → 250V
Country of Origin
India
Product details
Moving iron measuring tools, AC current and voltage measurement
EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010
AED 116.34
AED 116.34 Each (ex VAT)
AED 122.16
AED 122.16 Each (inc. VAT)
1
AED 116.34
AED 116.34 Each (ex VAT)
AED 122.16
AED 122.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 116.34 |
5 - 9 | AED 112.56 |
10 - 24 | AED 108.46 |
25 - 49 | AED 104.37 |
50+ | AED 100.12 |
Technical Document
Specifications
Current Type
AC
Cutout Height
68mm
Cutout Width
68mm
Depth
53mm
Meter Accuracy
Class 1.5
Meter Type
Voltmeter
Maximum Temperature
+23°C
Measurement Range
0 → 250V
Country of Origin
India
Product details
Moving iron measuring tools, AC current and voltage measurement
EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010