GILGEN Muller & Weigert Analogue Voltmeter AC Class 1.5, 72 x 72 mm

RS Stock No.: 201-919Brand: GILGEN Muller & WeigertManufacturers Part No.: 7250000000
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

AC

Cutout Height

72mm

Cutout Width

72mm

Depth

53mm

Meter Accuracy

Class 1.5

Meter Type

Voltmeter

Maximum Temperature

+23°C

Measurement Range

0 → 500V

Country of Origin

India

Product details

Moving iron measuring tools, AC current and voltage measurement

EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010

You may be interested in
Stock information temporarily unavailable.

AED 120.22

AED 120.22 Each (ex VAT)

AED 126.23

AED 126.23 Each (inc. VAT)

GILGEN Muller & Weigert Analogue Voltmeter AC Class 1.5, 72 x 72 mm

AED 120.22

AED 120.22 Each (ex VAT)

AED 126.23

AED 126.23 Each (inc. VAT)

GILGEN Muller & Weigert Analogue Voltmeter AC Class 1.5, 72 x 72 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 120.22
5 - 9AED 116.02
10 - 24AED 111.77
25 - 49AED 107.57
50+AED 103.16
You may be interested in

Technical Document

Specifications

Current Type

AC

Cutout Height

72mm

Cutout Width

72mm

Depth

53mm

Meter Accuracy

Class 1.5

Meter Type

Voltmeter

Maximum Temperature

+23°C

Measurement Range

0 → 500V

Country of Origin

India

Product details

Moving iron measuring tools, AC current and voltage measurement

EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010

You may be interested in