GILGEN Muller & Weigert Analogue Panel Ammeter 200A AC, 72mm x 72mm Moving Iron

RS Stock No.: 201-880Brand: GILGEN Muller & WeigertManufacturers Part No.: 7251010020
brand-logo
View all in Ammeters

Technical Document

Specifications

Maximum Value

200A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

53mm

Meter Accuracy

Class 1.5

Maximum Temperature

+23°C

Country of Origin

India

Product details

Moving iron measuring tools, AC current and voltage measurement

EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010

Stock information temporarily unavailable.

AED 119.96

AED 119.96 Each (ex VAT)

AED 125.96

AED 125.96 Each (inc. VAT)

GILGEN Muller & Weigert Analogue Panel Ammeter 200A AC, 72mm x 72mm Moving Iron

AED 119.96

AED 119.96 Each (ex VAT)

AED 125.96

AED 125.96 Each (inc. VAT)

GILGEN Muller & Weigert Analogue Panel Ammeter 200A AC, 72mm x 72mm Moving Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 119.96
5 - 9AED 114.92
10 - 24AED 110.72
25 - 49AED 106.68
50+AED 102.16

Technical Document

Specifications

Maximum Value

200A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

72mm

Cutout Width

72mm

Depth

53mm

Meter Accuracy

Class 1.5

Maximum Temperature

+23°C

Country of Origin

India

Product details

Moving iron measuring tools, AC current and voltage measurement

EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010