Technical Document
Specifications
Maximum Value
400A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
68mm
Cutout Width
68mm
Depth
53mm
Meter Accuracy
Class 1.5
Maximum Temperature
+23°C
Country of Origin
India
Product details
Moving iron measuring tools, AC current and voltage measurement
EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010
AED 118.91
AED 118.91 Each (ex VAT)
AED 124.86
AED 124.86 Each (inc. VAT)
1
AED 118.91
AED 118.91 Each (ex VAT)
AED 124.86
AED 124.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 118.91 |
5 - 9 | AED 114.34 |
10 - 24 | AED 110.25 |
25 - 49 | AED 106.16 |
50+ | AED 101.69 |
Technical Document
Specifications
Maximum Value
400A
Current Type
AC
Moving Element
Moving Iron
Cutout Height
68mm
Cutout Width
68mm
Depth
53mm
Meter Accuracy
Class 1.5
Maximum Temperature
+23°C
Country of Origin
India
Product details
Moving iron measuring tools, AC current and voltage measurement
EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010