GILGEN Muller & Weigert Analogue Voltmeter DC Class 1.5, 92 x 92 mm

RS Stock No.: 392-8658Brand: GILGEN Muller & WeigertManufacturers Part No.: 9600400000
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

DC

Cutout Height

92mm

Cutout Width

92mm

Depth

53mm

Meter Accuracy

Class 1.5

Minimum Temperature

+40°C

Meter Type

Voltmeter

Maximum Temperature

+40°C

Measurement Range

40V

Country of Origin

India

Product details

96 x 96 mm permanent-magnet moving-coil instruments for measuring current and voltage

DQB permanent-magnet moving-coil instruments measure direct currents
If a meter rectifier is used, the average value of a rectified alternating current can also be determined
Measurement accuracy: Class 1.5 (= max. error 1.5% of final value)
Front: 96 x 96 mm
For 92 x 92 mm standardised front panel cut-out (up to 6 mm thick)
With front zero-point regulator
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measuring range expanded with shunt 60 mV

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010

Moving Coil DC Meters

You may be interested in
Stock information temporarily unavailable.

AED 193.41

AED 193.41 Each (ex VAT)

AED 203.08

AED 203.08 Each (inc. VAT)

GILGEN Muller & Weigert Analogue Voltmeter DC Class 1.5, 92 x 92 mm

AED 193.41

AED 193.41 Each (ex VAT)

AED 203.08

AED 203.08 Each (inc. VAT)

GILGEN Muller & Weigert Analogue Voltmeter DC Class 1.5, 92 x 92 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 193.41
5 - 9AED 184.38
10 - 24AED 177.82
25 - 49AED 171.15
50+AED 163.70
You may be interested in

Technical Document

Specifications

Current Type

DC

Cutout Height

92mm

Cutout Width

92mm

Depth

53mm

Meter Accuracy

Class 1.5

Minimum Temperature

+40°C

Meter Type

Voltmeter

Maximum Temperature

+40°C

Measurement Range

40V

Country of Origin

India

Product details

96 x 96 mm permanent-magnet moving-coil instruments for measuring current and voltage

DQB permanent-magnet moving-coil instruments measure direct currents
If a meter rectifier is used, the average value of a rectified alternating current can also be determined
Measurement accuracy: Class 1.5 (= max. error 1.5% of final value)
Front: 96 x 96 mm
For 92 x 92 mm standardised front panel cut-out (up to 6 mm thick)
With front zero-point regulator
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measuring range expanded with shunt 60 mV

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010

Moving Coil DC Meters

You may be interested in