Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HSS 5 flute countersink,20mm dia 58mm L

RS Stock No.: 514-183Brand: G&J HallManufacturers Part No.: 26A20
View all in Countersinks

Technical Document

Specifications

Head Diameter

20mm

Countersink Angle

90°

Number Of Flutes

5

Material

HSS

Overall Length

58 mm

Shank Diameter

10 mm

Shank Length

35mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HSS 5 flute countersink,20mm dia 58mm L

P.O.A.

HSS 5 flute countersink,20mm dia 58mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Head Diameter

20mm

Countersink Angle

90°

Number Of Flutes

5

Material

HSS

Overall Length

58 mm

Shank Diameter

10 mm

Shank Length

35mm

You may be interested in