Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Countersink,5 flute,HSS,12mm

RS Stock No.: 547-650Brand: G&J Hall
View all in Countersinks

Technical Document

Specifications

Head Diameter

12mm

Countersink Angle

90°

Number Of Flutes

5

Material

HSS

Overall Length

39 mm

Shank Diameter

6.35 mm

Shank Length

20.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Countersink,5 flute,HSS,12mm

P.O.A.

Countersink,5 flute,HSS,12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Head Diameter

12mm

Countersink Angle

90°

Number Of Flutes

5

Material

HSS

Overall Length

39 mm

Shank Diameter

6.35 mm

Shank Length

20.5mm

You may be interested in