Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

G&J Hall HSS 6 → 20mm Cone Cutter, 2mm Max Drilling Thickness

RS Stock No.: 548-120Brand: G&J Hall
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Maximum Drilling Thickness

2mm

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

20mm

You may be interested in
RS PRO HSS Cone Cutter 6mm x 20mm
AED 135.44Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

G&J Hall HSS 6 → 20mm Cone Cutter, 2mm Max Drilling Thickness

P.O.A.

G&J Hall HSS 6 → 20mm Cone Cutter, 2mm Max Drilling Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Cone Cutter 6mm x 20mm
AED 135.44Each (ex VAT)

Technical Document

Specifications

Maximum Drilling Thickness

2mm

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

20mm

You may be interested in
RS PRO HSS Cone Cutter 6mm x 20mm
AED 135.44Each (ex VAT)