Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

G&J Hall HSS Countersink, 6.3mm Head, 3 Flute(s), 90°

RS Stock No.: 773-146Brand: G&J Hall
brand-logo
View all in Countersinks

Technical Document

Specifications

Head Diameter

6.3mm

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

45 mm

Shank Diameter

5 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

G&J Hall HSS Countersink, 6.3mm Head, 3 Flute(s), 90°

P.O.A.

G&J Hall HSS Countersink, 6.3mm Head, 3 Flute(s), 90°
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Head Diameter

6.3mm

Countersink Angle

90°

Number Of Flutes

3

Material

HSS

Overall Length

45 mm

Shank Diameter

5 mm

You may be interested in