Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HSS metric small tap & die set,M2-M6

RS Stock No.: 614-340Brand: G&J Hall
brand-logo
View all in Threading Tap & Die Sets

Technical Document

Specifications

Maximum Die Size

M6

Minimum Tap Size

M2

Maximum Tap Size

M6

Minimum Die Size

M2

Number of Pieces

14

Set Contents

Taps: M2; M2.5; M3; M3.5; M4; M5; M6; Dies: M2; M2.5; M3; M3.5; M4; M5; M6

Material

HSS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HSS metric small tap & die set,M2-M6

P.O.A.

HSS metric small tap & die set,M2-M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Die Size

M6

Minimum Tap Size

M2

Maximum Tap Size

M6

Minimum Die Size

M2

Number of Pieces

14

Set Contents

Taps: M2; M2.5; M3; M3.5; M4; M5; M6; Dies: M2; M2.5; M3; M3.5; M4; M5; M6

Material

HSS

You may be interested in