HSS step cutter,7-37mm dia

RS Stock No.: 773-382Brand: G&J Hall
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Number of Steps

11

Drill Diameter

7 → 37mm

Maximum Drilling Thickness

3mm

Material

HSS

Minimum Head Size

7mm

Maximum Head Size

37mm

You may be interested in
RS PRO HSS Step Drill Bit 7mm x 37mm
AED 415.42Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

HSS step cutter,7-37mm dia

P.O.A.

HSS step cutter,7-37mm dia
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Step Drill Bit 7mm x 37mm
AED 415.42Each (ex VAT)

Technical Document

Specifications

Number of Steps

11

Drill Diameter

7 → 37mm

Maximum Drilling Thickness

3mm

Material

HSS

Minimum Head Size

7mm

Maximum Head Size

37mm

You may be interested in
RS PRO HSS Step Drill Bit 7mm x 37mm
AED 415.42Each (ex VAT)