HSS tapered cone cutter,9.5-22.5mm dia

RS Stock No.: 542-813Brand: G&J Hall
View all in Specialist Drill Bits

Technical Document

Specifications

Maximum Drilling Thickness

2mm

Material

HSS

Minimum Head Size

9.5mm

Maximum Head Size

22.5mm

You may be interested in
RS PRO HSS Cone Cutter 10mm x 22.5mm
AED 159.31Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

HSS tapered cone cutter,9.5-22.5mm dia

P.O.A.

HSS tapered cone cutter,9.5-22.5mm dia
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Cone Cutter 10mm x 22.5mm
AED 159.31Each (ex VAT)

Technical Document

Specifications

Maximum Drilling Thickness

2mm

Material

HSS

Minimum Head Size

9.5mm

Maximum Head Size

22.5mm

You may be interested in
RS PRO HSS Cone Cutter 10mm x 22.5mm
AED 159.31Each (ex VAT)