Technical Document
Specifications
Brand
G&J HallSet Type
Straight Flute Tap
Material
HSS
Number of Pieces
2
Set Contents
Taper Tap and Plug Tap
Country of Origin
United Kingdom
Product details
UNC- Thread Tap Set
One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
G&J HallSet Type
Straight Flute Tap
Material
HSS
Number of Pieces
2
Set Contents
Taper Tap and Plug Tap
Country of Origin
United Kingdom
Product details
UNC- Thread Tap Set
One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes