Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Glenair Heat Shrink Boot, Black 36mm Sleeve Dia. x 3.8cm Length

RS Stock No.: 742-2570Brand: GlenairManufacturers Part No.: 770-005A106
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

36mm

Colour

Black

Shrunk Diameter

22.5 mm, 8.5 mm

Sleeve Type

Heat Shrink

Sleeve Length

3.8cm

Material

Elastomer

Flame Retardant

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Glenair Heat Shrink Boot, Black 36mm Sleeve Dia. x 3.8cm Length

P.O.A.

Glenair Heat Shrink Boot, Black 36mm Sleeve Dia. x 3.8cm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Glenair

Sleeve Diameter

36mm

Colour

Black

Shrunk Diameter

22.5 mm, 8.5 mm

Sleeve Type

Heat Shrink

Sleeve Length

3.8cm

Material

Elastomer

Flame Retardant

Yes

Country of Origin

United Kingdom