Technical Document
Specifications
Brand
GlenairRivet Length
19mm
Rivet Body Material
Copper
Mandrel Material
Stainless Steel
Finish
Tin Coated
Thickness of Material Maximum
4mm
Thickness of Material Minimum
0mm
Country of Origin
France
Product details
Earth Bond
The Glenair® Earth Bond offers a reliable way of allowing attachment to metallic structures when used with the hydraulic setting tool. It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.
Requires no welding, cleaning and is suitable for use on uneven surfaces
Manufactured with non-corroding materials
Consistent low electrical resistance connection
Produces a high strength joint
Available for Steel and Aluminium plates ranging from 1.5-4mm thickness
Approvals
ENV1,ENV2,ENV5 Certificate number 02 / 00022. The Earth Bonding system has been approved for use by the Ministry of Defence, Warship Support agency and is NATO codified.
Glenair® Earth Bonding System
The Glenair® Earth Bonding System offers a reliable way of allowing attachment to metallic structures .It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.
AED 1,404.92
AED 70.246 Each (In a Pack of 20) (ex VAT)
AED 1,475.17
AED 73.758 Each (In a Pack of 20) (inc. VAT)
20
AED 1,404.92
AED 70.246 Each (In a Pack of 20) (ex VAT)
AED 1,475.17
AED 73.758 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 70.246 | AED 1,404.92 |
100 - 180 | AED 67.414 | AED 1,348.27 |
200 - 480 | AED 64.632 | AED 1,292.65 |
500 - 980 | AED 61.80 | AED 1,236.00 |
1000+ | AED 58.968 | AED 1,179.35 |
Technical Document
Specifications
Brand
GlenairRivet Length
19mm
Rivet Body Material
Copper
Mandrel Material
Stainless Steel
Finish
Tin Coated
Thickness of Material Maximum
4mm
Thickness of Material Minimum
0mm
Country of Origin
France
Product details
Earth Bond
The Glenair® Earth Bond offers a reliable way of allowing attachment to metallic structures when used with the hydraulic setting tool. It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.
Requires no welding, cleaning and is suitable for use on uneven surfaces
Manufactured with non-corroding materials
Consistent low electrical resistance connection
Produces a high strength joint
Available for Steel and Aluminium plates ranging from 1.5-4mm thickness
Approvals
ENV1,ENV2,ENV5 Certificate number 02 / 00022. The Earth Bonding system has been approved for use by the Ministry of Defence, Warship Support agency and is NATO codified.
Glenair® Earth Bonding System
The Glenair® Earth Bonding System offers a reliable way of allowing attachment to metallic structures .It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.