Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Glenair Nickel Plated Stainless Steel Earth Bonding, 16mm

RS Stock No.: 720-0667Brand: GlenairManufacturers Part No.: 80977-01
brand-logo
View all in Earth Tab Rivets

Technical Document

Specifications

Brand

Glenair

Rivet Length

16mm

Rivet Body Material

Aluminium

Mandrel Material

Stainless Steel

Finish

Nickel Plated

Thickness of Material Maximum

4mm

Thickness of Material Minimum

0mm

Country of Origin

France

Product details

Earth Bond

The Glenair® Earth Bond offers a reliable way of allowing attachment to metallic structures when used with the hydraulic setting tool. It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.

Requires no welding, cleaning and is suitable for use on uneven surfaces
Manufactured with non-corroding materials
Consistent low electrical resistance connection
Produces a high strength joint
Available for Steel and Aluminium plates ranging from 1.5-4mm thickness

Approvals

ENV1,ENV2,ENV5 Certificate number 02 / 00022. The Earth Bonding system has been approved for use by the Ministry of Defence, Warship Support agency and is NATO codified.

Glenair® Earth Bonding System

The Glenair® Earth Bonding System offers a reliable way of allowing attachment to metallic structures .It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.

Stock information temporarily unavailable.

AED 1,673.75

AED 83.688 Each (In a Pack of 20) (ex VAT)

AED 1,757.44

AED 87.872 Each (In a Pack of 20) (inc. VAT)

Glenair Nickel Plated Stainless Steel Earth Bonding, 16mm

AED 1,673.75

AED 83.688 Each (In a Pack of 20) (ex VAT)

AED 1,757.44

AED 87.872 Each (In a Pack of 20) (inc. VAT)

Glenair Nickel Plated Stainless Steel Earth Bonding, 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80AED 83.688AED 1,673.75
100 - 180AED 80.34AED 1,606.80
200 - 480AED 76.992AED 1,539.85
500 - 980AED 73.645AED 1,472.90
1000+AED 70.298AED 1,405.95

Technical Document

Specifications

Brand

Glenair

Rivet Length

16mm

Rivet Body Material

Aluminium

Mandrel Material

Stainless Steel

Finish

Nickel Plated

Thickness of Material Maximum

4mm

Thickness of Material Minimum

0mm

Country of Origin

France

Product details

Earth Bond

The Glenair® Earth Bond offers a reliable way of allowing attachment to metallic structures when used with the hydraulic setting tool. It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.

Requires no welding, cleaning and is suitable for use on uneven surfaces
Manufactured with non-corroding materials
Consistent low electrical resistance connection
Produces a high strength joint
Available for Steel and Aluminium plates ranging from 1.5-4mm thickness

Approvals

ENV1,ENV2,ENV5 Certificate number 02 / 00022. The Earth Bonding system has been approved for use by the Ministry of Defence, Warship Support agency and is NATO codified.

Glenair® Earth Bonding System

The Glenair® Earth Bonding System offers a reliable way of allowing attachment to metallic structures .It is a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and Rolling stock. An Equipotential bond is created and it is suitable where lightning strike protection is required, for EMC where low resistance electrical connections must be maintained. The Earth terminal can be used in hazardous area where a naked flame is not allowed. Ideal for applications where there is no access behind a structure as it can be installed from the one side.