Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Glenair Straight, Panel Mount, Socket Type A USB Connector

RS Stock No.: 713-3481Brand: GlenairManufacturers Part No.: FRITS0218-USBA-1F7
brand-logo
View all in USB Connectors

Technical Document

Specifications

Brand

Glenair

Gender

Female

Mounting Type

Panel Mount

Termination Method

Feed Through

Body Orientation

Straight

Number of Ports

1

Current Rating

1A

Series

ITS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Italy

Product details

Glenair MIL-DTL-5015 Connector, Receptacle RJ45 and USB-A Female Bulkhead

Glenair MIL-DTL-5015, RJ45 and USB-A female bulkhead connectors feature a reverse bayonet coupling with a black zinc cobalt plating. These connectors provide a very high level of protection from the most hostile of environments. The RJ45 and USB-A connectors themselves are housed within a rugged waterproof square flange mount panel connector with resilient nitrile inserts providing IP67 protection when mated.

RJ45

Connection 10BaseT, 100BaseTx, 1000BaseT
Working voltage 30 - 42 Vac RMS/Vdc
Maximum current rating 1.5A at 20°C
Minimum insulation resistance 1.000mΩ at 500 Vdc
Dielectric withstand voltage 1000 V
Operating temperature -40 to + 68° C
IP67 when mated

USB-A

Dielectric withstand voltage 500Vac for 1 minute
Current rating 1A max.
Maximum contact resistance 30mΩ
Minimum insulation resistance 1.000mΩ at 500Vdc
Operating temperature -55 to +105°C
IP67 rated when mated

Glenair MIL-DTL-5015 Conforming, ITS Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Glenair Straight, Panel Mount, Socket Type A USB Connector

P.O.A.

Glenair Straight, Panel Mount, Socket Type A USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Glenair

Gender

Female

Mounting Type

Panel Mount

Termination Method

Feed Through

Body Orientation

Straight

Number of Ports

1

Current Rating

1A

Series

ITS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Italy

Product details

Glenair MIL-DTL-5015 Connector, Receptacle RJ45 and USB-A Female Bulkhead

Glenair MIL-DTL-5015, RJ45 and USB-A female bulkhead connectors feature a reverse bayonet coupling with a black zinc cobalt plating. These connectors provide a very high level of protection from the most hostile of environments. The RJ45 and USB-A connectors themselves are housed within a rugged waterproof square flange mount panel connector with resilient nitrile inserts providing IP67 protection when mated.

RJ45

Connection 10BaseT, 100BaseTx, 1000BaseT
Working voltage 30 - 42 Vac RMS/Vdc
Maximum current rating 1.5A at 20°C
Minimum insulation resistance 1.000mΩ at 500 Vdc
Dielectric withstand voltage 1000 V
Operating temperature -40 to + 68° C
IP67 when mated

USB-A

Dielectric withstand voltage 500Vac for 1 minute
Current rating 1A max.
Maximum contact resistance 30mΩ
Minimum insulation resistance 1.000mΩ at 500Vdc
Operating temperature -55 to +105°C
IP67 rated when mated

Glenair MIL-DTL-5015 Conforming, ITS Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more