Glenair, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12,

RS Stock No.: 432-6902Brand: GlenairManufacturers Part No.: IPT01A12-10PPHM
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

10

Gender

Female

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

12

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, free cable mounting for extension leads

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

AED 668.43

AED 668.43 Each (ex VAT)

AED 701.85

AED 701.85 Each (inc. VAT)

Glenair, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12,

AED 668.43

AED 668.43 Each (ex VAT)

AED 701.85

AED 701.85 Each (inc. VAT)

Glenair, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 668.43
10 - 24AED 641.71
25 - 49AED 614.98
50 - 99AED 588.26
100+AED 561.49

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

10

Gender

Female

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 700 V dc

Shell Size

12

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Product details

MIL-C-26482 IPT Series connectors, free cable mounting for extension leads

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.