Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Glenair Right Angle 7 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 16S, MIL-DTL-5015

RS Stock No.: 513-3183Brand: GlenairManufacturers Part No.: IT3108A16S-1PPHM11F7
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

7

Gender

Male

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

16S

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Right Angle

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Country of Origin

Italy

Stock information temporarily unavailable.

AED 153.98

AED 153.98 Each (ex VAT)

AED 161.68

AED 161.68 Each (inc. VAT)

Glenair Right Angle 7 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 16S, MIL-DTL-5015

AED 153.98

AED 153.98 Each (ex VAT)

AED 161.68

AED 161.68 Each (inc. VAT)

Glenair Right Angle 7 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 16S, MIL-DTL-5015
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

7

Gender

Male

Contact Gender

Male

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

16S

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Right Angle

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Country of Origin

Italy