Technical Document
Specifications
Brand
GlenairNumber Of Contacts
10
Gender
Male
Contact Gender
Female
Current Rating
22A
Voltage Rating
500 V ac, 700 V dc
Shell Size
18
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Right Angle
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Country of Origin
Italy

AED 474.86
AED 474.86 Each (ex VAT)
AED 498.60
AED 498.60 Each (inc. VAT)
1
AED 474.86
AED 474.86 Each (ex VAT)
AED 498.60
AED 498.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 474.86 |
10 - 24 | AED 460.53 |
25+ | AED 446.98 |

Technical Document
Specifications
Brand
GlenairNumber Of Contacts
10
Gender
Male
Contact Gender
Female
Current Rating
22A
Voltage Rating
500 V ac, 700 V dc
Shell Size
18
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Right Angle
Colour
Black
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Country of Origin
Italy
