Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Glenair 37 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 28, MIL-DTL-5015

RS Stock No.: 513-3903Brand: GlenairManufacturers Part No.: ITS3102A28-21SF7
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

37

Gender

Female

Contact Gender

Female

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

28

Mounting Type

Panel Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Glenair 37 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 28, MIL-DTL-5015

P.O.A.

Glenair 37 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 28, MIL-DTL-5015
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

37

Gender

Female

Contact Gender

Female

Current Rating

22A

Voltage Rating

500 V ac, 700 V dc

Shell Size

28

Mounting Type

Panel Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

Italy