Technical Document
Specifications
Brand
GlenairNumber Of Contacts
3
Gender
Male
Contact Gender
Male
Current Rating
22A
Voltage Rating
500 V ac, 700 V dc
Shell Size
10SL
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Country of Origin
Italy
AED 109.28
AED 109.28 Each (ex VAT)
AED 114.74
AED 114.74 Each (inc. VAT)
1
AED 109.28
AED 109.28 Each (ex VAT)
AED 114.74
AED 114.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GlenairNumber Of Contacts
3
Gender
Male
Contact Gender
Male
Current Rating
22A
Voltage Rating
500 V ac, 700 V dc
Shell Size
10SL
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Country of Origin
Italy