Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Glenair M83513 25 Way Cable Mount D-sub Connector Plug

RS Stock No.: 719-5899Brand: GlenairManufacturers Part No.: M83513/01-DN
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Micro-D

Termination Method

Solder

Housing Material

Aluminium

Length

30.01mm

Width

10.57mm

Depth

7.87mm

Series

M83513

Dimensions

30.01 x 10.57 x 7.87mm

Contact Plating

Gold

Country of Origin

United States

Product details

Glenair Micro D Connectors MIL-DTL-83513 , Solder Bucket

Glenair Micro D Solder Cup Connectors are military standard metal shell connectors ideally suited for making strong and reliable connections within environmental and EMI applications.The Micro D connectors solder cup contacts can accomodate 26 AWG solid or stranded wire. The LCP insulators resist damage from excessive soldering heat and the connectors are fully potted with epoxy resin.

Electroless nickel plated metal shell
Contact Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles

Approvals

MIL-DTL-83513, BS9523F0002, BS9523F0013

Standards

MIL-DTL-83513, BS9523F0002, BS9523F0013

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 724.66

AED 724.66 Each (ex VAT)

AED 760.89

AED 760.89 Each (inc. VAT)

Glenair M83513 25 Way Cable Mount D-sub Connector Plug

AED 724.66

AED 724.66 Each (ex VAT)

AED 760.89

AED 760.89 Each (inc. VAT)

Glenair M83513 25 Way Cable Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 724.66
25 - 74AED 652.20
75 - 199AED 594.21
200 - 399AED 543.53
400+AED 507.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Micro-D

Termination Method

Solder

Housing Material

Aluminium

Length

30.01mm

Width

10.57mm

Depth

7.87mm

Series

M83513

Dimensions

30.01 x 10.57 x 7.87mm

Contact Plating

Gold

Country of Origin

United States

Product details

Glenair Micro D Connectors MIL-DTL-83513 , Solder Bucket

Glenair Micro D Solder Cup Connectors are military standard metal shell connectors ideally suited for making strong and reliable connections within environmental and EMI applications.The Micro D connectors solder cup contacts can accomodate 26 AWG solid or stranded wire. The LCP insulators resist damage from excessive soldering heat and the connectors are fully potted with epoxy resin.

Electroless nickel plated metal shell
Contact Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles

Approvals

MIL-DTL-83513, BS9523F0002, BS9523F0013

Standards

MIL-DTL-83513, BS9523F0002, BS9523F0013

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in