Glenair Jack Screw For Use With D-Sub Connector

RS Stock No.: 612-6681Brand: GlenairManufacturers Part No.: MRM6061
brand-logo
View all in D Sub Connector Accessories

Technical Document

Specifications

Brand

Glenair

Accessory Type

Jack Screw

For Use With

D-Sub Connector

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

Jack Screw & Jack Post

Stainless steel jackscrew and jackposts used for locking coupled Micro D connectors. Suitable for both metal and plastic types, including preterminated and solder bucket connectors

Jackposts are supplied in bags containing 2 jackposts , 2 washers and 2 hex nuts
Jackpost length is 12.45mm
Jackscrews are supplied in bags containing 2 jackscrews and 2 c-clips
Suitable for all connectors from 9 to 51 way

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Stock information temporarily unavailable.

AED 32.86

AED 32.86 Each (ex VAT)

AED 34.50

AED 34.50 Each (inc. VAT)

Glenair Jack Screw For Use With D-Sub Connector

AED 32.86

AED 32.86 Each (ex VAT)

AED 34.50

AED 34.50 Each (inc. VAT)

Glenair Jack Screw For Use With D-Sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 32.86
25 - 74AED 29.56
75 - 199AED 26.88
200 - 399AED 24.57
400+AED 23.00

Technical Document

Specifications

Brand

Glenair

Accessory Type

Jack Screw

For Use With

D-Sub Connector

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

Jack Screw & Jack Post

Stainless steel jackscrew and jackposts used for locking coupled Micro D connectors. Suitable for both metal and plastic types, including preterminated and solder bucket connectors

Jackposts are supplied in bags containing 2 jackposts , 2 washers and 2 hex nuts
Jackpost length is 12.45mm
Jackscrews are supplied in bags containing 2 jackscrews and 2 c-clips
Suitable for all connectors from 9 to 51 way

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.