Glenair MWDL 25 Way D-sub Connector Socket

RS Stock No.: 612-6439Brand: GlenairManufacturers Part No.: MWDL25S-6E5-18B
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

25

Gender

Female

Series

MWDL

Country of Origin

United Kingdom

Product details

Plastic Shell Terminated with Plug or Socket

Supplied with

450mm (18 inches) of Colour Coded Wiring.

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 677.67

AED 677.67 Each (ex VAT)

AED 711.55

AED 711.55 Each (inc. VAT)

Glenair MWDL 25 Way D-sub Connector Socket

AED 677.67

AED 677.67 Each (ex VAT)

AED 711.55

AED 711.55 Each (inc. VAT)

Glenair MWDL 25 Way D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 677.67
25 - 74AED 609.89
75 - 199AED 555.66
200 - 399AED 508.20
400+AED 474.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

25

Gender

Female

Series

MWDL

Country of Origin

United Kingdom

Product details

Plastic Shell Terminated with Plug or Socket

Supplied with

450mm (18 inches) of Colour Coded Wiring.

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in