Technical Document
Specifications
Brand
GlenairNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Length
30.01mm
Width
7.82mm
Depth
15.98mm
Series
MWDM
Dimensions
30.01 x 7.82 x 15.98mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+150°C
Country of Origin
United Kingdom
Product details
Metal Shell Unterminated
Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.
AED 563.85
AED 563.85 Each (ex VAT)
AED 592.04
AED 592.04 Each (inc. VAT)
1
AED 563.85
AED 563.85 Each (ex VAT)
AED 592.04
AED 592.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 563.85 |
25 - 74 | AED 507.46 |
75 - 199 | AED 462.37 |
200 - 399 | AED 422.94 |
400+ | AED 394.70 |
Technical Document
Specifications
Brand
GlenairNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Length
30.01mm
Width
7.82mm
Depth
15.98mm
Series
MWDM
Dimensions
30.01 x 7.82 x 15.98mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+150°C
Country of Origin
United Kingdom
Product details
Metal Shell Unterminated
Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly
Micro D 0.05inch Pitch
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.