Glenair MWDM 9 Way Panel Mount D-sub Connector Plug

RS Stock No.: 612-6473Brand: GlenairManufacturers Part No.: MWDM2L-9PS
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium

Length

19.94mm

Width

7.82mm

Depth

15.65mm

Series

MWDM

Dimensions

19.94 x 7.82 x 15.65mm

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Product details

Metal Shell Unterminated

Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 339.78

AED 339.78 Each (ex VAT)

AED 356.77

AED 356.77 Each (inc. VAT)

Glenair MWDM 9 Way Panel Mount D-sub Connector Plug

AED 339.78

AED 339.78 Each (ex VAT)

AED 356.77

AED 356.77 Each (inc. VAT)

Glenair MWDM 9 Way Panel Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 339.78
25 - 74AED 305.76
75 - 199AED 278.62
200 - 399AED 254.84
400+AED 237.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium

Length

19.94mm

Width

7.82mm

Depth

15.65mm

Series

MWDM

Dimensions

19.94 x 7.82 x 15.65mm

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+150°C

Country of Origin

United Kingdom

Product details

Metal Shell Unterminated

Solder cups will accommodate 26 AWG cable and smaller
Splayed solder cup rows to aid user assembly

Micro D 0.05inch Pitch

Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in