Global Component Sourcing Self-Adhesive Thermal Interface Sheet, 0.017mm Thick, 1750W/m·K, Graphite, 225 x 225mm

RS Stock No.: 882-0219Brand: Global Component SourcingManufacturers Part No.: GCS-017-A10
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

225 x 225mm

Thickness

0.017mm

Length

225mm

Width

225mm

Thermal Conductivity

1750W/m·K

Material

Graphite

Self-Adhesive

Yes

Country of Origin

Korea, Republic Of

Product details

Pyrolytic Graphite Thermal Interface Material

Graphite Heat Spreader.
Offers an ideal thermal management solution for applications where limited space is available and custom shapes are required.The high thermal conductivity of the Pyrolytic material allows heat to be dissipated at a greater rate than conventional materials. The carbon based graphite material has been specially formed into a sheet to provide flexibility to maximise applications.
Applications:
The high heat conductivity of the graphite heat spreader allows for easy attachments to a variety of heat sink or component surfaces.
Displays, lighting protection:
PDP TV, LCD CCFL and LCD LED display backlight, LED signage, projectors and display technology.
Consumer and industrial electronics:
Mobile telephones, laptop, notebook, computer servers, memory modules, amplifiers, batteries.
Automotive Electronics:
Engine management, braking systems, communications and multimedia systems, vehicle lighting and electric vehicle thermal management.

Engineered in-plane thermal conductivity.
EMI Shielding and absorbing.
Reduce skin temperature and eliminate 'hot spots'.
Can Replace grease or PCM, eliminating fans and heat pipes.

Stock information temporarily unavailable.

AED 223.76

AED 223.76 Each (ex VAT)

AED 234.95

AED 234.95 Each (inc. VAT)

Global Component Sourcing Self-Adhesive Thermal Interface Sheet, 0.017mm Thick, 1750W/m·K, Graphite, 225 x 225mm

AED 223.76

AED 223.76 Each (ex VAT)

AED 234.95

AED 234.95 Each (inc. VAT)

Global Component Sourcing Self-Adhesive Thermal Interface Sheet, 0.017mm Thick, 1750W/m·K, Graphite, 225 x 225mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 11AED 223.76
12 - 24AED 210.32
25 - 49AED 196.35
50 - 99AED 181.81
100+AED 166.64

Technical Document

Specifications

Dimensions

225 x 225mm

Thickness

0.017mm

Length

225mm

Width

225mm

Thermal Conductivity

1750W/m·K

Material

Graphite

Self-Adhesive

Yes

Country of Origin

Korea, Republic Of

Product details

Pyrolytic Graphite Thermal Interface Material

Graphite Heat Spreader.
Offers an ideal thermal management solution for applications where limited space is available and custom shapes are required.The high thermal conductivity of the Pyrolytic material allows heat to be dissipated at a greater rate than conventional materials. The carbon based graphite material has been specially formed into a sheet to provide flexibility to maximise applications.
Applications:
The high heat conductivity of the graphite heat spreader allows for easy attachments to a variety of heat sink or component surfaces.
Displays, lighting protection:
PDP TV, LCD CCFL and LCD LED display backlight, LED signage, projectors and display technology.
Consumer and industrial electronics:
Mobile telephones, laptop, notebook, computer servers, memory modules, amplifiers, batteries.
Automotive Electronics:
Engine management, braking systems, communications and multimedia systems, vehicle lighting and electric vehicle thermal management.

Engineered in-plane thermal conductivity.
EMI Shielding and absorbing.
Reduce skin temperature and eliminate 'hot spots'.
Can Replace grease or PCM, eliminating fans and heat pipes.