Technical Document
Specifications
Brand
Global LaserLaser Type
Continuous Wave
Laser Colour
Red
Emission Pattern
Dot, Line
Laser Wavelength
670nm
Optical Output Power
3mW
Control Type
TTL
Laser Class
3R
Dimensions
15.25 (Dia.) x 55mm
Diameter
15.25mm
Length
55mm
Maximum Supply Voltage
-12V
Minimum Supply Voltage
-5V
Supply Voltage Range
-8 → -12 V
Series
Beta CW
Country of Origin
United Kingdom
Product details
Beta CW Series
The Beta CW series from Global Laser consists of high-quality continuous wave visible laser diode modules. The modules combine a laser diode, driver circuitry and collimating lens, all housed in a black powder coated brass body. The module body is electrically isolated
The Beta CW laser modules also incorporate a high-quality adjustable lens. Standard units produce a highly collimated beam
The visible laser spot size is adjustable by shining the beam onto a suitable target and adjusting the size with the focusing tool provided. This adjustability makes the Beta CW lasers ideal for alignment, position sensing and targeting applications. The 635 nm visible modules are 8 times brighter than 670 nm modules making them ideal for applications where visibility is important
Line generator units produce a fan shaped output beam with an angle of 16°. The wide angle line generator unit produces a fan shaped output beam with an angle of 106°. The beam can be altered to produce a fine clean line using the focusing tool provided making it ideal for alignment and profile vision applications
For suitable detectors, refer to the RS range of photodiodes. A replacement standard singlet lens and two types of line generator lens are available and are suitable for use with these modules
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Laser Modules, Global Laser
AED 1,130.69
AED 1,130.69 Each (ex VAT)
AED 1,187.22
AED 1,187.22 Each (inc. VAT)
1
AED 1,130.69
AED 1,130.69 Each (ex VAT)
AED 1,187.22
AED 1,187.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | AED 1,130.69 |
2+ | AED 993.82 |
Technical Document
Specifications
Brand
Global LaserLaser Type
Continuous Wave
Laser Colour
Red
Emission Pattern
Dot, Line
Laser Wavelength
670nm
Optical Output Power
3mW
Control Type
TTL
Laser Class
3R
Dimensions
15.25 (Dia.) x 55mm
Diameter
15.25mm
Length
55mm
Maximum Supply Voltage
-12V
Minimum Supply Voltage
-5V
Supply Voltage Range
-8 → -12 V
Series
Beta CW
Country of Origin
United Kingdom
Product details
Beta CW Series
The Beta CW series from Global Laser consists of high-quality continuous wave visible laser diode modules. The modules combine a laser diode, driver circuitry and collimating lens, all housed in a black powder coated brass body. The module body is electrically isolated
The Beta CW laser modules also incorporate a high-quality adjustable lens. Standard units produce a highly collimated beam
The visible laser spot size is adjustable by shining the beam onto a suitable target and adjusting the size with the focusing tool provided. This adjustability makes the Beta CW lasers ideal for alignment, position sensing and targeting applications. The 635 nm visible modules are 8 times brighter than 670 nm modules making them ideal for applications where visibility is important
Line generator units produce a fan shaped output beam with an angle of 16°. The wide angle line generator unit produces a fan shaped output beam with an angle of 106°. The beam can be altered to produce a fine clean line using the focusing tool provided making it ideal for alignment and profile vision applications
For suitable detectors, refer to the RS range of photodiodes. A replacement standard singlet lens and two types of line generator lens are available and are suitable for use with these modules
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.