Technical Document
Specifications
Brand
Global LaserLaser Colour
Red
Emission Pattern
Ellipse
Laser Wavelength
650nm
Optical Output Power
20mW
Laser Class
3B
Application
Alignment, Edge Detection
Series
Beta CW
Supply Voltage Range
3.5 to 5 V
Country of Origin
United Kingdom
AED 935.65
AED 935.65 Each (ex VAT)
AED 982.43
AED 982.43 Each (inc. VAT)
1
AED 935.65
AED 935.65 Each (ex VAT)
AED 982.43
AED 982.43 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 935.65 |
5 - 9 | AED 869.80 |
10 - 24 | AED 822.85 |
25 - 49 | AED 775.80 |
50+ | AED 728.75 |
Technical Document
Specifications
Brand
Global LaserLaser Colour
Red
Emission Pattern
Ellipse
Laser Wavelength
650nm
Optical Output Power
20mW
Laser Class
3B
Application
Alignment, Edge Detection
Series
Beta CW
Supply Voltage Range
3.5 to 5 V
Country of Origin
United Kingdom