Technical Document
Specifications
Brand
Global LaserLaser Colour
Red
Emission Pattern
Ellipse
Laser Wavelength
635nm
Optical Output Power
15mW
Laser Class
3B
Application
Alignment
Series
Beta CW
Supply Voltage Range
3.5 to 5 V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 993.35
AED 993.35 Each (ex VAT)
AED 1,043.02
AED 1,043.02 Each (inc. VAT)
1088-12-000 Laser Module, 635nm 15mW, Ellipse pattern 3.5 to 5 V
1
AED 993.35
AED 993.35 Each (ex VAT)
AED 1,043.02
AED 1,043.02 Each (inc. VAT)
1088-12-000 Laser Module, 635nm 15mW, Ellipse pattern 3.5 to 5 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 993.35 |
5 - 9 | AED 923.84 |
10 - 24 | AED 873.18 |
25 - 49 | AED 823.52 |
50+ | AED 773.85 |
Technical Document
Specifications
Brand
Global LaserLaser Colour
Red
Emission Pattern
Ellipse
Laser Wavelength
635nm
Optical Output Power
15mW
Laser Class
3B
Application
Alignment
Series
Beta CW
Supply Voltage Range
3.5 to 5 V
Country of Origin
United Kingdom