Global Laser C3 Laser Lens, Exit aperture 3.5mm

RS Stock No.: 127-1541Brand: Global LaserManufacturers Part No.: 1125-363-000
brand-logo
View all in Laser Lenses

Technical Document

Specifications

Beam Emission Shape

Dot

Lens Type

Aspheric

Exit Aperture Size

3.5mm

Series

M9

Transmission Loss

0.47

Country of Origin

United Kingdom

Product details

Lenses for M9 Cameo Laser Modules

A range of M9 thread mounting collimating lenses from Global Laser suitable for use with the Cameo and LaserLyte-Flex Laser Modules, and Red/Green Laser Alignment Kits. The lenses allow users to tailor the laser modules to suit their optical requirements by improving beam divergence, circularising output beams or changing spot or beam dimensions. Lens position can be adjusted by using the M9 Focus Key, 127-1533.

Stock information temporarily unavailable.

AED 130.99

AED 130.99 Each (ex VAT)

AED 137.54

AED 137.54 Each (inc. VAT)

Global Laser C3 Laser Lens, Exit aperture 3.5mm

AED 130.99

AED 130.99 Each (ex VAT)

AED 137.54

AED 137.54 Each (inc. VAT)

Global Laser C3 Laser Lens, Exit aperture 3.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Beam Emission Shape

Dot

Lens Type

Aspheric

Exit Aperture Size

3.5mm

Series

M9

Transmission Loss

0.47

Country of Origin

United Kingdom

Product details

Lenses for M9 Cameo Laser Modules

A range of M9 thread mounting collimating lenses from Global Laser suitable for use with the Cameo and LaserLyte-Flex Laser Modules, and Red/Green Laser Alignment Kits. The lenses allow users to tailor the laser modules to suit their optical requirements by improving beam divergence, circularising output beams or changing spot or beam dimensions. Lens position can be adjusted by using the M9 Focus Key, 127-1533.