Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Global Laser C3 Laser Lens, Exit aperture 3.5mm

RS Stock No.: 127-1545Brand: Global LaserManufacturers Part No.: 1125-372-000
brand-logo
View all in Laser Lenses

Technical Document

Specifications

Beam Emission Shape

Dot

Lens Type

Aspheric

Exit Aperture Size

3.5mm

Transmission Loss

0.47

Series

M11

Country of Origin

United Kingdom

Product details

Lenses for M11 Aculase & Beta Laser Modules

A range of M11 thread mounting collimating lenses from Global Laser suitable for use with the Aculase and Beta TX/CW Laser Modules. The lenses allow users to tailor the laser modules to suit their optical requirements by improving beam divergence, circularising output beams or changing spot or beam dimensions. Lens position can be adjusted by using the M11 Focus Key, 127-1535.

Stock information temporarily unavailable.

AED 128.49

AED 128.49 Each (ex VAT)

AED 134.91

AED 134.91 Each (inc. VAT)

Global Laser C3 Laser Lens, Exit aperture 3.5mm

AED 128.49

AED 128.49 Each (ex VAT)

AED 134.91

AED 134.91 Each (inc. VAT)

Global Laser C3 Laser Lens, Exit aperture 3.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Beam Emission Shape

Dot

Lens Type

Aspheric

Exit Aperture Size

3.5mm

Transmission Loss

0.47

Series

M11

Country of Origin

United Kingdom

Product details

Lenses for M11 Aculase & Beta Laser Modules

A range of M11 thread mounting collimating lenses from Global Laser suitable for use with the Aculase and Beta TX/CW Laser Modules. The lenses allow users to tailor the laser modules to suit their optical requirements by improving beam divergence, circularising output beams or changing spot or beam dimensions. Lens position can be adjusted by using the M11 Focus Key, 127-1535.