Global Laser 30° fan angle Line shape Moulded Multi Rod Laser Lens, Exit aperture 5mm

RS Stock No.: 127-1549Brand: Global LaserManufacturers Part No.: 1125-376-000
brand-logo
View all in Laser Lenses

Technical Document

Specifications

Beam Emission Shape

Line

Lens Type

Moulded Multi Rod

Fan Angle

30°

Exit Aperture Size

5mm

Series

M9

Transmission Loss

0.25

Country of Origin

United Kingdom

Product details

Cross and Line Optics for LaserLyte-Flex

Interchangeable lens elements which can be used to convert the dot projected by a LaserLyte-Flex Laser into a line, cross or 4x4 grid line. The wider angle optics utilise a moulded multi-rod lens; the 9° cross optic has a DOE (diffractive optical element) lens. The optics are for use with 697-3557
The following optics are available:
127-1548 Line Optic, 18°
127-1549 Line Optic, 30°
697-3569 Line Optic, 60°
697-3572 Line Optic, 90°
697-3579 Cross Optic, 9°
697-3581 Cross Optic, 60°
127-1550 Cross Optic, 100°
127-1547 4x4 Grid optic

Stock information temporarily unavailable.

AED 112.40

AED 112.40 Each (ex VAT)

AED 118.02

AED 118.02 Each (inc. VAT)

Global Laser 30° fan angle Line shape Moulded Multi Rod Laser Lens, Exit aperture 5mm

AED 112.40

AED 112.40 Each (ex VAT)

AED 118.02

AED 118.02 Each (inc. VAT)

Global Laser 30° fan angle Line shape Moulded Multi Rod Laser Lens, Exit aperture 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 112.40
5 - 9AED 109.04
10 - 24AED 105.84
25 - 49AED 102.64
50+AED 101.06

Technical Document

Specifications

Beam Emission Shape

Line

Lens Type

Moulded Multi Rod

Fan Angle

30°

Exit Aperture Size

5mm

Series

M9

Transmission Loss

0.25

Country of Origin

United Kingdom

Product details

Cross and Line Optics for LaserLyte-Flex

Interchangeable lens elements which can be used to convert the dot projected by a LaserLyte-Flex Laser into a line, cross or 4x4 grid line. The wider angle optics utilise a moulded multi-rod lens; the 9° cross optic has a DOE (diffractive optical element) lens. The optics are for use with 697-3557
The following optics are available:
127-1548 Line Optic, 18°
127-1549 Line Optic, 30°
697-3569 Line Optic, 60°
697-3572 Line Optic, 90°
697-3579 Cross Optic, 9°
697-3581 Cross Optic, 60°
127-1550 Cross Optic, 100°
127-1547 4x4 Grid optic