Technical Document
Specifications
Brand
Global LaserBeam Emission Shape
Dot
Lens Type
Aspheric
Exit Aperture Size
5mm
Series
M11
Transmission Loss
0.3
Country of Origin
United Kingdom
Product details
Collimating Lenses
Three high-quality adjustable lenses for the Beta CW, Beta TX and Acculase laser ranges.
The singlet lens produces a highly collimated beam over short, medium and long distances
The line generator lenses produce a 'fan' of light resulting in a line on the target object
Two line lenses are available: narrow (16°) and wide (106°)
AED 152.41
AED 152.41 Each (ex VAT)
AED 160.03
AED 160.03 Each (inc. VAT)
1
AED 152.41
AED 152.41 Each (ex VAT)
AED 160.03
AED 160.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 152.41 |
10 - 19 | AED 144.74 |
20 - 49 | AED 137.13 |
50+ | AED 129.46 |
Technical Document
Specifications
Brand
Global LaserBeam Emission Shape
Dot
Lens Type
Aspheric
Exit Aperture Size
5mm
Series
M11
Transmission Loss
0.3
Country of Origin
United Kingdom
Product details
Collimating Lenses
Three high-quality adjustable lenses for the Beta CW, Beta TX and Acculase laser ranges.
The singlet lens produces a highly collimated beam over short, medium and long distances
The line generator lenses produce a 'fan' of light resulting in a line on the target object
Two line lenses are available: narrow (16°) and wide (106°)