Technical Document
Specifications
Brand
Global LaserBeam Emission Shape
Line
Lens Type
Plano Convex Cylindrical
Fan Angle
16°
Exit Aperture Size
5.5mm
Series
M11
Transmission Loss
0.05
Country of Origin
United Kingdom
Product details
Collimating Lenses
Three high-quality adjustable lenses for the Beta CW, Beta TX and Acculase laser ranges.
The singlet lens produces a highly collimated beam over short, medium and long distances
The line generator lenses produce a 'fan' of light resulting in a line on the target object
Two line lenses are available: narrow (16°) and wide (106°)
AED 241.38
AED 241.38 Each (ex VAT)
AED 253.45
AED 253.45 Each (inc. VAT)
1
AED 241.38
AED 241.38 Each (ex VAT)
AED 253.45
AED 253.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 241.38 |
2 - 4 | AED 231.75 |
5+ | AED 222.02 |
Technical Document
Specifications
Brand
Global LaserBeam Emission Shape
Line
Lens Type
Plano Convex Cylindrical
Fan Angle
16°
Exit Aperture Size
5.5mm
Series
M11
Transmission Loss
0.05
Country of Origin
United Kingdom
Product details
Collimating Lenses
Three high-quality adjustable lenses for the Beta CW, Beta TX and Acculase laser ranges.
The singlet lens produces a highly collimated beam over short, medium and long distances
The line generator lenses produce a 'fan' of light resulting in a line on the target object
Two line lenses are available: narrow (16°) and wide (106°)