Global Laser 125° fan angle Line shape Moulded Multi Rod Laser Lens, Exit aperture 5mm

RS Stock No.: 210-7331Brand: Global LaserManufacturers Part No.: 1125-498-000
brand-logo
View all in Laser Lenses

Technical Document

Specifications

Beam Emission Shape

Line

Lens Type

Moulded Multi Rod

Fan Angle

125°

Exit Aperture Size

5mm

Series

M9

Transmission Loss

0.25

Country of Origin

United Kingdom

AED 259.72

AED 259.72 Each (ex VAT)

AED 272.71

AED 272.71 Each (inc. VAT)

Global Laser 125° fan angle Line shape Moulded Multi Rod Laser Lens, Exit aperture 5mm

AED 259.72

AED 259.72 Each (ex VAT)

AED 272.71

AED 272.71 Each (inc. VAT)

Global Laser 125° fan angle Line shape Moulded Multi Rod Laser Lens, Exit aperture 5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 259.72
5 - 9AED 241.50
10 - 24AED 228.53
25 - 49AED 215.25
50+AED 202.34

Technical Document

Specifications

Beam Emission Shape

Line

Lens Type

Moulded Multi Rod

Fan Angle

125°

Exit Aperture Size

5mm

Series

M9

Transmission Loss

0.25

Country of Origin

United Kingdom