Global Laser 8° fan angle Line shape Laser Lens, Exit aperture 5.5mm

RS Stock No.: 210-7333Brand: Global LaserManufacturers Part No.: 1125-501-000
brand-logo
View all in Laser Lenses

Technical Document

Specifications

Beam Emission Shape

Line

Lens Type

Plano Convex Cylindrical

Fan Angle

Exit Aperture Size

5.5mm

Series

M11

Transmission Loss

0.05

Country of Origin

United Kingdom

AED 259.72

AED 259.72 Each (ex VAT)

AED 272.71

AED 272.71 Each (inc. VAT)

Global Laser 8° fan angle Line shape Laser Lens, Exit aperture 5.5mm

AED 259.72

AED 259.72 Each (ex VAT)

AED 272.71

AED 272.71 Each (inc. VAT)

Global Laser 8° fan angle Line shape Laser Lens, Exit aperture 5.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 259.72
5 - 9AED 241.50
10 - 24AED 228.53
25 - 49AED 215.25
50+AED 202.34

Technical Document

Specifications

Beam Emission Shape

Line

Lens Type

Plano Convex Cylindrical

Fan Angle

Exit Aperture Size

5.5mm

Series

M11

Transmission Loss

0.05

Country of Origin

United Kingdom