Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

1450-16-000 Laser Module, 635nm 3mW, Diode Ellipse pattern 3.3→5 V

RS Stock No.: 260-5832Brand: Global LaserManufacturers Part No.: 1450-16-000
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Diode

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

635nm

Optical Output Power

3mW

Laser Class

3R

Series

LDM150

Supply Voltage Range

3.3→5 V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 742.24

AED 742.24 Each (ex VAT)

AED 779.35

AED 779.35 Each (inc. VAT)

1450-16-000 Laser Module, 635nm 3mW, Diode Ellipse pattern 3.3→5 V

AED 742.24

AED 742.24 Each (ex VAT)

AED 779.35

AED 779.35 Each (inc. VAT)

1450-16-000 Laser Module, 635nm 3mW, Diode Ellipse pattern 3.3→5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 742.24
5 - 9AED 705.13
10 - 24AED 669.90
25+AED 636.46

Technical Document

Specifications

Laser Type

Diode

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

635nm

Optical Output Power

3mW

Laser Class

3R

Series

LDM150

Supply Voltage Range

3.3→5 V

Country of Origin

United Kingdom