Technical Document
Specifications
Brand
Global LaserLaser Type
Diode
Laser Colour
Red
Emission Pattern
Dot
Laser Wavelength
655nm
Optical Output Power
-
Laser Class
1
Control Type
Self Pulsed
Application
Beam Break
Supply Voltage Range
5 V
Country of Origin
United Kingdom
AED 1,751.98
AED 1,751.98 Each (ex VAT)
AED 1,839.58
AED 1,839.58 Each (inc. VAT)
1
AED 1,751.98
AED 1,751.98 Each (ex VAT)
AED 1,839.58
AED 1,839.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,751.98 |
5 - 9 | AED 1,620.57 |
10 - 24 | AED 1,532.95 |
25 - 49 | AED 1,445.38 |
50+ | AED 1,357.81 |
Technical Document
Specifications
Brand
Global LaserLaser Type
Diode
Laser Colour
Red
Emission Pattern
Dot
Laser Wavelength
655nm
Optical Output Power
-
Laser Class
1
Control Type
Self Pulsed
Application
Beam Break
Supply Voltage Range
5 V
Country of Origin
United Kingdom