Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3118-03-000 Laser Module, 515nm 1mW, Flexible Dot pattern 10 V

RS Stock No.: 210-7356Brand: Global LaserManufacturers Part No.: 3118-03-000
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Flexible

Laser Colour

Green

Emission Pattern

Dot

Laser Wavelength

515nm

Optical Output Power

1mW

Laser Class

2

Application

Alignment

Supply Voltage Range

10 V

Series

LaserLyte-Flex

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,419.08

AED 1,419.08 Each (ex VAT)

AED 1,490.03

AED 1,490.03 Each (inc. VAT)

3118-03-000 Laser Module, 515nm 1mW, Flexible Dot pattern 10 V

AED 1,419.08

AED 1,419.08 Each (ex VAT)

AED 1,490.03

AED 1,490.03 Each (inc. VAT)

3118-03-000 Laser Module, 515nm 1mW, Flexible Dot pattern 10 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,419.08
5 - 9AED 1,319.27
10 - 24AED 1,247.92
25 - 49AED 1,176.63
50+AED 1,105.34

Technical Document

Specifications

Laser Type

Flexible

Laser Colour

Green

Emission Pattern

Dot

Laser Wavelength

515nm

Optical Output Power

1mW

Laser Class

2

Application

Alignment

Supply Voltage Range

10 V

Series

LaserLyte-Flex

Country of Origin

United Kingdom