Technical Document
Specifications
Brand
Global LaserLaser Type
Continuous Wave
Laser Colour
Red
Emission Pattern
Ellipse
Laser Wavelength
635nm
Optical Output Power
1mW
Laser Class
2
Dimensions
10.41 (Dia.) x 16.26mm
Application
Alignment
Diameter
10.41mm
Length
16.26mm
Maximum Supply Voltage
+3V
Minimum Supply Voltage
+5.5V
Series
SIGMA
Supply Voltage Range
+3 → +5.5 V
Country of Origin
United Kingdom
Product details
Sigma Diode Laser Module, Compact
User focusable
Ideal for experimental & educational use
Isolated brass body
Size:10.4mm dia x 16.5mm
Potted for better heat dissipation
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Laser Modules, Global Laser
AED 513.40
AED 513.40 Each (ex VAT)
AED 539.07
AED 539.07 Each (inc. VAT)
1
AED 513.40
AED 513.40 Each (ex VAT)
AED 539.07
AED 539.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | AED 513.40 |
2 - 4 | AED 498.02 |
5 - 9 | AED 477.38 |
10+ | AED 461.95 |
Technical Document
Specifications
Brand
Global LaserLaser Type
Continuous Wave
Laser Colour
Red
Emission Pattern
Ellipse
Laser Wavelength
635nm
Optical Output Power
1mW
Laser Class
2
Dimensions
10.41 (Dia.) x 16.26mm
Application
Alignment
Diameter
10.41mm
Length
16.26mm
Maximum Supply Voltage
+3V
Minimum Supply Voltage
+5.5V
Series
SIGMA
Supply Voltage Range
+3 → +5.5 V
Country of Origin
United Kingdom
Product details
Sigma Diode Laser Module, Compact
User focusable
Ideal for experimental & educational use
Isolated brass body
Size:10.4mm dia x 16.5mm
Potted for better heat dissipation
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.