Technical Document
Specifications
Brand
Global LaserMaximum Output Current
1A
Input Voltage
90 → 264 V
For Use With
Laser Module
Number of Outputs
4
Accessory Type
Laser Power Supply
Output Voltage
5V
Country of Origin
United Kingdom
AED 621.97
AED 621.97 Each (ex VAT)
AED 653.07
AED 653.07 Each (inc. VAT)
Global Laser Laser Module Laser Power Supply
1
AED 621.97
AED 621.97 Each (ex VAT)
AED 653.07
AED 653.07 Each (inc. VAT)
Global Laser Laser Module Laser Power Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 621.97 |
5 - 9 | AED 578.66 |
10 - 24 | AED 556.82 |
25 - 49 | AED 534.66 |
50+ | AED 511.51 |
Technical Document
Specifications
Brand
Global LaserMaximum Output Current
1A
Input Voltage
90 → 264 V
For Use With
Laser Module
Number of Outputs
4
Accessory Type
Laser Power Supply
Output Voltage
5V
Country of Origin
United Kingdom