Technical Document
Specifications
Brand
Global LaserMaximum Output Current
1A
Input Voltage
90 → 264 V
For Use With
Laser Module 10V
Number of Outputs
1
Accessory Type
Laser Power Supply
Output Voltage
10V
Country of Origin
United Kingdom
AED 539.18
AED 539.18 Each (ex VAT)
AED 566.14
AED 566.14 Each (inc. VAT)
1
AED 539.18
AED 539.18 Each (ex VAT)
AED 566.14
AED 566.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 539.18 |
5 - 9 | AED 506.26 |
10 - 24 | AED 487.67 |
25 - 49 | AED 468.30 |
50+ | AED 448.14 |
Technical Document
Specifications
Brand
Global LaserMaximum Output Current
1A
Input Voltage
90 → 264 V
For Use With
Laser Module 10V
Number of Outputs
1
Accessory Type
Laser Power Supply
Output Voltage
10V
Country of Origin
United Kingdom