Technical Document
Specifications
Brand
Global LaserAccessory Type
Laser Power Supply
Output Voltage
10V dc
Maximum Output Current
500mA
Input Voltage
10 → 30 V dc
For Use With
Laser Lyte Flex Laser
Number of Outputs
1
Country of Origin
United Kingdom
AED 475.12
AED 475.12 Each (ex VAT)
AED 498.88
AED 498.88 Each (inc. VAT)
Global Laser Laser Lyte Flex Laser Laser Power Supply
1
AED 475.12
AED 475.12 Each (ex VAT)
AED 498.88
AED 498.88 Each (inc. VAT)
Global Laser Laser Lyte Flex Laser Laser Power Supply
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 475.12 |
5 - 9 | AED 441.89 |
10 - 24 | AED 417.64 |
25 - 49 | AED 393.86 |
50+ | AED 370.12 |
Technical Document
Specifications
Brand
Global LaserAccessory Type
Laser Power Supply
Output Voltage
10V dc
Maximum Output Current
500mA
Input Voltage
10 → 30 V dc
For Use With
Laser Lyte Flex Laser
Number of Outputs
1
Country of Origin
United Kingdom