Technical Document
Specifications
Brand
Global LaserLaser Type
Continuous Wave
Laser Colour
Red
Emission Pattern
Dot
Laser Wavelength
650nm
Optical Output Power
1mW
Laser Class
2
Dimensions
14.15 (Dia.) x 69mm
Application
Alignment
Diameter
14.15mm
Length
69mm
Series
LaserLyte
Country of Origin
United Kingdom
Product details
LaserLyte Alignment Laser V Series Kits
Plug & Play laser alignment system: simple to use
Wide range of projections: dot, variable-length line, 90° cross, line + dot
Adjustable focus range: 6mm to infinity
Connector: DC power jack
Reverse polarity protection
Supplied with
Universal mains power supply (PS-1), 1.5m electrical lead, heavy duty mounting clamp, brackets (combo set – all brackets) and focus key.
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Laser Modules, Global Laser
AED 1,299.64
AED 1,299.64 Each (ex VAT)
AED 1,364.62
AED 1,364.62 Each (inc. VAT)
1
AED 1,299.64
AED 1,299.64 Each (ex VAT)
AED 1,364.62
AED 1,364.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | AED 1,299.64 |
2+ | AED 1,141.93 |
Technical Document
Specifications
Brand
Global LaserLaser Type
Continuous Wave
Laser Colour
Red
Emission Pattern
Dot
Laser Wavelength
650nm
Optical Output Power
1mW
Laser Class
2
Dimensions
14.15 (Dia.) x 69mm
Application
Alignment
Diameter
14.15mm
Length
69mm
Series
LaserLyte
Country of Origin
United Kingdom
Product details
LaserLyte Alignment Laser V Series Kits
Plug & Play laser alignment system: simple to use
Wide range of projections: dot, variable-length line, 90° cross, line + dot
Adjustable focus range: 6mm to infinity
Connector: DC power jack
Reverse polarity protection
Supplied with
Universal mains power supply (PS-1), 1.5m electrical lead, heavy duty mounting clamp, brackets (combo set – all brackets) and focus key.
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.