Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ACCULASE-PWM-635-5-S Laser Module, 635nm 5mW, Modulating, PWM control Dot pattern +4.75 → +5.25 V

RS Stock No.: 105-041Brand: Global LaserManufacturers Part No.: ACCULASE-PWM-635-5-S
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Modulating

Laser Colour

Red

Emission Pattern

Dot

Laser Wavelength

635nm

Optical Output Power

5mW

Control Type

PWM

Laser Class

3R

Dimensions

15 (Dia.) x 47.5mm

Application

Alignment

Diameter

15mm

Length

47.5mm

Maximum Supply Voltage

+5.25V

Minimum Supply Voltage

+5.25V

Series

Acculase

Supply Voltage Range

+4.75 → +5.25 V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

ACCULASE-PWM-635-5-S Laser Module, 635nm 5mW, Modulating, PWM control Dot pattern +4.75 → +5.25 V

P.O.A.

ACCULASE-PWM-635-5-S Laser Module, 635nm 5mW, Modulating, PWM control Dot pattern +4.75 → +5.25 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Laser Type

Modulating

Laser Colour

Red

Emission Pattern

Dot

Laser Wavelength

635nm

Optical Output Power

5mW

Control Type

PWM

Laser Class

3R

Dimensions

15 (Dia.) x 47.5mm

Application

Alignment

Diameter

15mm

Length

47.5mm

Maximum Supply Voltage

+5.25V

Minimum Supply Voltage

+5.25V

Series

Acculase

Supply Voltage Range

+4.75 → +5.25 V

Country of Origin

United Kingdom